Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 254-110
- Mfr. Part No.:
- 259555 NZM1-XUHIV220-250DC
- Brand:
- Eaton
Subtotal (1 unit)*
£153.91
(exc. VAT)
£184.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.91 |
*price indicative
- RS Stock No.:
- 254-110
- Mfr. Part No.:
- 259555 NZM1-XUHIV220-250DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm - molded case circuit breaker is a pinnacle of engineering that showcases cutting-edge technology designed for utmost reliability in demanding environments. This state-of-the-art device features an under voltage release operating at 220-250V DC along with early-make auxiliary contacts to ensure prompt and safe circuit handling. Its compact dimensions, lightweight design, and robust certifications underscore its commitment to safety and performance. This breaker not only safeguards your electrical systems but also integrates seamlessly into your operations, simplifying installation and maintenance tasks. The innovative design is tailored for emergency-stop devices, ensuring that your equipment remains protected from electrical hazards under all circumstances, making it an indispensable addition to any industrial setting.
Compact design that fits in tight spaces without compromising performance
Lightweight construction for easier handling and installation
Early-make auxiliary contacts enhance protection in critical applications
Robust certifications ensure compliance with international standards
Seamless integration with emergency-stop devices for added safety
Works efficiently in various electrical networks with minimal power consumption
Reliable temperature rise management data provided for enhanced safety assessments
Lightweight construction for easier handling and installation
Early-make auxiliary contacts enhance protection in critical applications
Robust certifications ensure compliance with international standards
Seamless integration with emergency-stop devices for added safety
Works efficiently in various electrical networks with minimal power consumption
Reliable temperature rise management data provided for enhanced safety assessments
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m


