Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 255-712
- Mfr. Part No.:
- 259489 NZM1-XUL220-250DC
- Brand:
- Eaton
Subtotal (1 unit)*
£116.50
(exc. VAT)
£139.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.50 |
*price indicative
- RS Stock No.:
- 255-712
- Mfr. Part No.:
- 259489 NZM1-XUL220-250DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM under-voltage release is a sophisticated solution designed for modern circuit applications. Engineered for reliability, this device ensures safety and efficiency in electrical systems by disconnecting when control voltage drops below critical levels. Compatible with Eaton's Moeller series, it delivers exceptional performance in demanding environments, significantly enhancing operational safety. This device not only meets industry standards but also offers easy integration with emergency-stop devices, ensuring seamless safety in case of unexpected power loss. Its robust design is supported by various certifications, making it an excellent choice for both commercial and industrial settings. The NZM series underscores the commitment to quality and innovation, providing users with peace of mind whilst navigating the intricacies of electrical control systems.
Designed to prevent accidental contact with open circuit breaker contacts
Compatible with various emergency-stop configurations for enhanced safety
Offers an efficient and reliable disconnection mechanism
Backed by multiple certifications, ensuring compliance with industry standards
Supports ease of installation with versatile connection options
Includes detailed technical resources for optimal application
Exceptional thermal stability for sustained performance under load
Developed to tolerate electrical fluctuations for enhanced durability
Minimal command time significantly reduces response delay in critical situations
Compatible with various emergency-stop configurations for enhanced safety
Offers an efficient and reliable disconnection mechanism
Backed by multiple certifications, ensuring compliance with industry standards
Supports ease of installation with versatile connection options
Includes detailed technical resources for optimal application
Exceptional thermal stability for sustained performance under load
Developed to tolerate electrical fluctuations for enhanced durability
Minimal command time significantly reduces response delay in critical situations
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)


