NEMIQ 5A Automotive Fuse, 32V
- RS Stock No.:
- 842-756
- Mfr. Part No.:
- MINI 5-PP10
- Brand:
- NEMIQ
Subtotal (1 pack of 10 units)*
£15.84
(exc. VAT)
£19.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.84 | £1.584 |
*price indicative
- RS Stock No.:
- 842-756
- Mfr. Part No.:
- MINI 5-PP10
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 5A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Fuse Characteristics | Fast | |
| Width | 11mm | |
| Length | 16.2mm | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 5A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Fuse Characteristics Fast | ||
Width 11mm | ||
Length 16.2mm | ||
Series MINI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse is a high-performance mini fuse designed for efficient protection in electrical circuits, ensuring reliable operation under various conditions.
Fast release characteristic for enhanced circuit protection
Rated for a voltage of 32 V and a nominal current of 5 A
Mini fuse dimensions: 11 mm in width and 16.2 mm in length
Contains no conflict minerals, ensuring compliance with environmental standards


