NEMIQ 30A Green Automotive Fuse, 32V
- RS Stock No.:
- 842-752
- Mfr. Part No.:
- MINI 30-PP10
- Brand:
- NEMIQ
Subtotal (1 pack of 10 units)*
£15.84
(exc. VAT)
£19.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.84 | £1.584 |
*price indicative
- RS Stock No.:
- 842-752
- Mfr. Part No.:
- MINI 30-PP10
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 30A | |
| Voltage | 32V | |
| Colour | Green | |
| Fuse Characteristics | Fast | |
| Width | 11mm | |
| Length | 16.2mm | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 30A | ||
Voltage 32V | ||
Colour Green | ||
Fuse Characteristics Fast | ||
Width 11mm | ||
Length 16.2mm | ||
Series MINI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse is designed for enhanced electrical protection in various applications, ensuring reliable performance under specified conditions.
Fast release characteristic provides prompt interruption of current flow
Rated for 32 V DC with a maximum current of 30 A
Compact dimensions of 11 mm width and 16.2 mm length
Compliant with RoHS 3 regulations for environmental safety


