NEMIQ 10A Red Automotive Fuse, 32V

Subtotal (1 pack of 10 units)*

£16.63

(exc. VAT)

£19.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£16.63£1.663

*price indicative

RS Stock No.:
842-746
Mfr. Part No.:
MINI 10-PP10
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Current Rating

10A

Product Type

Automotive Fuse

Voltage

32V

Colour

Red

Fuse Characteristics

Fast

Width

11mm

Length

16.2mm

Series

MINI

COO (Country of Origin):
TW
The NEMIQ Blade fuse offers quick and reliable protection for electrical circuits, ensuring safe operation at a rated voltage of 32V and a maximum current of 10A. Designed for effective performance in Compact spaces.

Rated voltage of 32V and nominal current of 10A for optimal safety

Fast release characteristic ensuring efficient circuit protection

Compact dimensions with a width of 11mm and length of 16.2mm

Equipped with a colour code of red for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy