NEMIQ 15A Blue Automotive Fuse, 32V
- RS Stock No.:
- 842-748
- Mfr. Part No.:
- MINI 15-PP10
- Brand:
- NEMIQ
Subtotal (1 pack of 10 units)*
£16.63
(exc. VAT)
£19.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.63 | £1.663 |
*price indicative
- RS Stock No.:
- 842-748
- Mfr. Part No.:
- MINI 15-PP10
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 15A | |
| Voltage | 32V | |
| Colour | Blue | |
| Fuse Characteristics | Fast | |
| Length | 16.2mm | |
| Width | 11mm | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 15A | ||
Voltage 32V | ||
Colour Blue | ||
Fuse Characteristics Fast | ||
Length 16.2mm | ||
Width 11mm | ||
Series MINI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse serves as a reliable circuit protection device for electrical systems, designed to interrupt excessive current flow and safeguard components effectively.
Fast release characteristic ensures quick response to overloads
Rated for direct current operation up to 32 V
Nominal current capacity is 15 A, suitable for mini fuse applications
Compact dimensions of 16.2 mm in length and 11 mm in width
