NEMIQ 25A Natural Automotive Fuse, 32V
- RS Stock No.:
- 842-750
- Mfr. Part No.:
- MINI 25-PP10
- Brand:
- NEMIQ
Subtotal (1 pack of 10 units)*
£16.63
(exc. VAT)
£19.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.63 | £1.663 |
*price indicative
- RS Stock No.:
- 842-750
- Mfr. Part No.:
- MINI 25-PP10
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 25A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Natural | |
| Fuse Characteristics | Fast | |
| Width | 11mm | |
| Length | 16.2mm | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 25A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Natural | ||
Fuse Characteristics Fast | ||
Width 11mm | ||
Length 16.2mm | ||
Series MINI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse is a reliable component designed for efficient circuit protection, specifically rated at 25A to safeguard electrical systems from overloads in a Compact mini design.
Fast release characteristic for quick response to overloads
Rated for 32V and 58V nominal voltage DC
Dimensions of 11mm width and 16.2mm length for space-saving installation
Compliant with RoHS 3 and REACH regulations, ensuring safety
