NEMIQ 4A Pink Automotive Fuse, 32V
- RS Stock No.:
- 842-755
- Mfr. Part No.:
- MINI 4-PP10
- Brand:
- NEMIQ
Subtotal (1 pack of 10 units)*
£15.84
(exc. VAT)
£19.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.84 | £1.584 |
*price indicative
- RS Stock No.:
- 842-755
- Mfr. Part No.:
- MINI 4-PP10
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 4A | |
| Voltage | 32V | |
| Colour | Pink | |
| Fuse Characteristics | Fast | |
| Length | 16.2mm | |
| Width | 11mm | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 4A | ||
Voltage 32V | ||
Colour Pink | ||
Fuse Characteristics Fast | ||
Length 16.2mm | ||
Width 11mm | ||
Series MINI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse offers reliable protection in electrical circuits, designed to interrupt excessive currents to safeguard devices and installations effectively.
Rated current of 4 A for efficient circuit protection
Fast acting with a release characteristic suitable for various applications
Compact dimensions of 11 mm width and 16.2 mm length
Compatible with DC current and rated up to 32 V


