NEMIQ 4A Pink Automotive Fuse, 32V
- RS Stock No.:
- 842-743
- Mfr. Part No.:
- MIDI 4-PP10
- Brand:
- NEMIQ
Subtotal (1 pack of 10 units)*
£15.31
(exc. VAT)
£18.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.31 | £1.531 |
*price indicative
- RS Stock No.:
- 842-743
- Mfr. Part No.:
- MIDI 4-PP10
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 4A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Pink | |
| Fuse Characteristics | Fast | |
| Width | 18.8mm | |
| Length | 18.7mm | |
| Series | MIDI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 4A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Pink | ||
Fuse Characteristics Fast | ||
Width 18.8mm | ||
Length 18.7mm | ||
Series MIDI | ||
- COO (Country of Origin):
- SI
The NEMIQ Blade fuse is a reliable electrical component designed for circuit protection, ensuring optimal performance in various applications. This midi fuse operates at a rated current of 4A, making it an essential part of your electrical systems.
Fast release characteristic ensures immediate response to overcurrent events
Rated for 32V DC, suitable for a variety of electronic applications
Compact dimensions of 18.8 mm width and 18.7 mm length for easy integration
Complies with RoHS and REACH regulations, demonstrating environmental responsibility
