NEMIQ 5A Orange Automotive Fuse, 32V
- RS Stock No.:
- 842-744
- Mfr. Part No.:
- MIDI 5-PP10
- Brand:
- NEMIQ
Subtotal (1 pack of 10 units)*
£15.31
(exc. VAT)
£18.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.31 | £1.531 |
*price indicative
- RS Stock No.:
- 842-744
- Mfr. Part No.:
- MIDI 5-PP10
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 5A | |
| Voltage | 32V | |
| Colour | Orange | |
| Fuse Characteristics | Fast | |
| Width | 18.8mm | |
| Length | 18.7mm | |
| Series | MIDI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 5A | ||
Voltage 32V | ||
Colour Orange | ||
Fuse Characteristics Fast | ||
Width 18.8mm | ||
Length 18.7mm | ||
Series MIDI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse serves as a reliable current protection solution designed for various electronic applications, ensuring optimal performance and safety in circuits needing a 5A capacity.
Fast release characteristic enhances circuit protection
Rated for 32 V DC voltage capacity for versatile use
Simple installation with Compact dimensions of 18.8 mm width and 18.7 mm length
Contains no conflict minerals, ensuring eco-friendly compliance
