NEMIQ 2A Grey Automotive Fuse, 32V

Subtotal (1 pack of 10 units)*

£15.09

(exc. VAT)

£18.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£15.09£1.509

*price indicative

RS Stock No.:
842-779
Mfr. Part No.:
MIDI 2-PP10
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Automotive Fuse

Current Rating

2A

Voltage

32V

Colour

Grey

Fuse Characteristics

Fast

Length

18.7mm

Width

18.8mm

Series

MIDI

COO (Country of Origin):
TW
The NEMIQ Blade fuse is a critical component designed for effective current protection in various electrical applications. Offering reliable performance, it ensures safe operation while maintaining system integrity under standard conditions.

Fast release characteristic enhances operational safety

Rated for 32V DC, catering to diverse industry requirements

Dimensions of 18.7mm length and 18.8mm width provide Compact integration

10 units per pack allow for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy