NEMIQ 1A Black Automotive Fuse, 32V
- RS Stock No.:
- 842-776
- Mfr. Part No.:
- MIDI 1-PP10
- Brand:
- NEMIQ
Subtotal (1 pack of 10 units)*
£25.17
(exc. VAT)
£30.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.17 | £2.517 |
*price indicative
- RS Stock No.:
- 842-776
- Mfr. Part No.:
- MIDI 1-PP10
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 1A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Black | |
| Fuse Characteristics | Fast | |
| Length | 18.7mm | |
| Width | 18.8mm | |
| Series | MIDI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 1A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Black | ||
Fuse Characteristics Fast | ||
Length 18.7mm | ||
Width 18.8mm | ||
Series MIDI | ||
- COO (Country of Origin):
- SI
The NEMIQ Blade fuse is designed for efficient circuit protection, ensuring reliable operation of electrical systems while preventing overcurrent damage.
Fast release characteristic for immediate response to overcurrent
Rated voltage of 32 V, suitable for various applications
Nominal current capacity of 1 A to protect sensitive components
Compact dimensions of 18.8 mm width and 18.7 mm length for versatile installation
