Littelfuse 15A Blue Automotive Fuse, 32V
- RS Stock No.:
- 565-504
- Distrelec Article No.:
- 301-71-837
- Mfr. Part No.:
- 0287015.PXS
- Brand:
- Littelfuse
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-504
- Distrelec Article No.:
- 301-71-837
- Mfr. Part No.:
- 0287015.PXS
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 15A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Body Material | PA66 | |
| Fuse Characteristics | Low Voltage | |
| Width | 5.1mm | |
| Height | 18.8mm | |
| Length | 19.1mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Maximum Operating Temperature | 125°C | |
| Series | ATOF | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 15A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Body Material PA66 | ||
Fuse Characteristics Low Voltage | ||
Width 5.1mm | ||
Height 18.8mm | ||
Length 19.1mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Maximum Operating Temperature 125°C | ||
Series ATOF | ||
- COO (Country of Origin):
- MX
The Littelfuse Blade fuse is engineered for automotive applications, offering reliable circuit protection under standard operating conditions. Designed for easy identification and replacement, this product ensures durability and safety for low voltage electronic systems.
Rated at 15A for optimal circuit protection in automotive settings
Operating temperature range supports reliability from -40˚C to +85˚C
Complies with SAE J1284 and ISO 8820-3 standards
Constructed from high-quality materials for enhanced performance and durability
