Fuse - Mini 32V Tin plated 20A 3000 pc
- RS Stock No.:
- 565-379
- Mfr. Part No.:
- 0297020.WXT
- Brand:
- Littelfuse
Subtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.16 |
*price indicative
- RS Stock No.:
- 565-379
- Mfr. Part No.:
- 0297020.WXT
- Brand:
- Littelfuse
Legislation and Compliance
Product Details
- COO (Country of Origin):
- MX
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
Fibre Optics, Avago Technologies
