NEMIQ 80A Automotive Fuse, 32V

Image representative of range

Subtotal (1 pack of 10 units)*

£35.84

(exc. VAT)

£43.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£35.84£3.584

*price indicative

RS Stock No.:
842-788
Mfr. Part No.:
BS 80-PP10
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Automotive Fuse

Current Rating

80A

Voltage

32V

Fuse Characteristics

Medium Time Lag

Width

41mm

Height

30mm

Length

11mm

Series

BS

COO (Country of Origin):
TR
The NEMIQ Flat type fuse provides reliable protection at a nominal current of 80A, designed for a variety of electrical applications. Its medium time-lag release characteristic ensures adequate response to overloads while maintaining operational efficiency.

Explosion-proof design enhances safety during operation

Optical defect indication ensures easy monitoring of fuse status

Compatible with direct current voltage up to 32V

Designed with mounting holes for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy