NEMIQ 80A Black Automotive Fuse, 32V
- RS Stock No.:
- 841-947
- Mfr. Part No.:
- MEGA S 80-PP1
- Brand:
- NEMIQ
Image representative of range
Subtotal (1 unit)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.79 |
*price indicative
- RS Stock No.:
- 841-947
- Mfr. Part No.:
- MEGA S 80-PP1
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 80A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Black | |
| Fuse Characteristics | Time Lag | |
| Width | 40.8mm | |
| Height | 30mm | |
| Length | 12.1mm | |
| Series | MEGA S | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 80A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Black | ||
Fuse Characteristics Time Lag | ||
Width 40.8mm | ||
Height 30mm | ||
Length 12.1mm | ||
Series MEGA S | ||
- COO (Country of Origin):
- JP
The NEMIQ Fuse is a small, bolt-on device designed to ensure reliable protection in electrical systems, specifically rated for 80A capacity. Its Compact design makes it suitable for various applications.
Explosion-proof design ensures safety in hazardous environments
Time-lag release characteristic provides effective protection against overcurrent
Optical defect indication allows for quick status checks
Rated for a nominal voltage of 32 V and maximum continuous voltage of 32 V


