NEMIQ 50A Black Automotive Fuse, 32V

Image representative of range

Subtotal (1 unit)*

£1.88

(exc. VAT)

£2.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.88

*price indicative

RS Stock No.:
841-943
Mfr. Part No.:
MEGA S 50-PP1
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Automotive Fuse

Current Rating

50A

Voltage

32V

Colour

Black

Fuse Characteristics

Time Lag

Height

30mm

Length

12.1mm

Width

40.8mm

Series

MEGA S

COO (Country of Origin):
JP
The NEMIQ Bolt on fuse is a small, high-performance fuse designed for reliable protection against overcurrent situations. Featuring a time-lag release characteristic, this fuse effectively safeguards electrical systems.

Rated voltage of 32 V for optimal compatibility with various applications

Optical defect indication helps in easy identification of fuse status

Compact dimensions of 40.8 mm width, 8.3 mm thickness, and 12.1 mm length

Can handle a maximum current of 50 A with nominal current also rated at 50 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy