NEMIQ 100A Black Automotive Fuse, 32V
- RS Stock No.:
- 841-939
- Mfr. Part No.:
- MEGA S 100-PP1
- Brand:
- NEMIQ
Image representative of range
Subtotal (1 unit)*
£1.88
(exc. VAT)
£2.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.88 |
*price indicative
- RS Stock No.:
- 841-939
- Mfr. Part No.:
- MEGA S 100-PP1
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 100A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Black | |
| Fuse Characteristics | Time Lag | |
| Height | 30mm | |
| Length | 12.1mm | |
| Width | 40.8mm | |
| Series | MEGA S | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 100A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Black | ||
Fuse Characteristics Time Lag | ||
Height 30mm | ||
Length 12.1mm | ||
Width 40.8mm | ||
Series MEGA S | ||
- COO (Country of Origin):
- JP
The NEMIQ Bolt on fuse is designed to deliver reliable protection for electrical systems, specifically rated for 100A applications with a nominal voltage of 32 V. Its robust construction ensures optimal performance in demanding environments.
Time-lag release characteristic enhances protection against temporary surges
Optical defect indication provides a Visual cue for easy monitoring
Rated for a maximum continuous voltage of 32 V DC, ensuring compatibility
Features a Compact design with dimensions of 40.8 mm width, 12.1 mm length, and 8.3 mm thickness
