NEMIQ 70A Black Automotive Fuse, 32V

Image representative of range

Subtotal (1 unit)*

£1.79

(exc. VAT)

£2.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.79

*price indicative

RS Stock No.:
841-945
Mfr. Part No.:
MEGA S 70-PP1
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Automotive Fuse

Current Rating

70A

Voltage

32V

Colour

Black

Fuse Characteristics

Time Lag

Width

40.8mm

Height

30mm

Length

12.1mm

Series

MEGA S

COO (Country of Origin):
JP
The NEMIQ Bolt on fuse is a small, time-lag fuse designed to protect electrical circuits at a rated voltage of 32 V. Its Compact design ensures reliable operation in various applications.

Explosion-proof design enhances safety during operation

Optical defect indication allows for easy monitoring of fuse status

Compatible with DC current, ensuring versatility in applications

Rated for a maximum current of 70 A, suitable for demanding electrical loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy