NEMIQ 125A Green Automotive Fuse, 32V

Subtotal (1 unit)*

£4.85

(exc. VAT)

£5.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.85

*price indicative

RS Stock No.:
841-932
Mfr. Part No.:
MEGA M 125-PP1
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Automotive Fuse

Current Rating

125A

Voltage

32V

Colour

Green

Fuse Characteristics

Time Lag

Width

68mm

Height

51mm

Length

19mm

Series

MEGA M

COO (Country of Origin):
MX
The NEMIQ Bolt on fuse offers reliable protection with a 125A rating, ensuring safe operation in various electrical applications. Its time-lag release characteristic enhances durability during overload situations.

Provides an explosion-proof design for enhanced safety

Rated for 32V DC, suitable for multiple electronic systems

Optical defect indication signals possible failures

Compact dimensions: 68 mm width, 19 mm length, and 9.7 mm thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy