NEMIQ 250A Pink Automotive Fuse, 32V

Subtotal (1 unit)*

£4.85

(exc. VAT)

£5.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.85

*price indicative

RS Stock No.:
841-937
Mfr. Part No.:
MEGA M 250-PP1
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Automotive Fuse

Current Rating

250A

Voltage

32V

Colour

Pink

Fuse Characteristics

Time Lag

Width

68mm

Length

19mm

Height

51mm

Series

MEGA M

COO (Country of Origin):
MX
The NEMIQ Bolt on fuse is a medium-rated connector designed to seamlessly manage current loads up to 250A, optimizing electrical safety in your applications.

Rated for 32V DC, ensuring compatibility with various power systems

Time-lag (T) release characteristic provides reliable protection against overloads

Optical defect indication alerts users to fuse status at a glance

Max continuous voltage DC is set at 32V for dependable functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy