NEMIQ 300A Grey Automotive Fuse, 32V

Subtotal (1 unit)*

£4.85

(exc. VAT)

£5.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.85

*price indicative

RS Stock No.:
841-938
Mfr. Part No.:
MEGA M 300-PP1
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Current Rating

300A

Product Type

Automotive Fuse

Voltage

32V

Colour

Grey

Fuse Characteristics

Time Lag

Width

68mm

Height

51mm

Length

19mm

Series

MEGA M

COO (Country of Origin):
MX
The NEMIQ Bolt on fuse is designed for medium amperage applications, providing a reliable 300A capacity in a grey finish. Its explosion-proof characteristics ensure safety and functionality under demanding conditions.

Rated voltage of 32 V for optimal performance

Offers time-lag characteristics for enhanced overload protection

Includes optical defect indication for quick status assessment

Compatible with DC current to meet diverse energy needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy