NEMIQ 200A Blue Automotive Fuse, 32V

Subtotal (1 unit)*

£4.85

(exc. VAT)

£5.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.85

*price indicative

RS Stock No.:
841-935
Mfr. Part No.:
MEGA M 200-PP1
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Current Rating

200A

Product Type

Automotive Fuse

Voltage

32V

Colour

Blue

Fuse Characteristics

Time Lag

Length

19mm

Width

68mm

Height

51mm

Series

MEGA M

COO (Country of Origin):
MX
The NEMIQ Bolt on fuse is designed for medium current applications, providing reliable protection for electrical circuits at a rated voltage of 32 V DC. Its robust design ensures sustained performance in demanding environments.

Explosion-proof construction enhances safety in hazardous conditions

Time-lag characteristic allows for overload protection

Optical defect indication facilitates easy status monitoring

Rated for a nominal current of 200 A, supporting high-performance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy