NEMIQ 100A Yellow Automotive Fuse, 32V
- RS Stock No.:
- 841-931
- Mfr. Part No.:
- MEGA M 100-PP1
- Brand:
- NEMIQ
Subtotal (1 unit)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.62 |
*price indicative
- RS Stock No.:
- 841-931
- Mfr. Part No.:
- MEGA M 100-PP1
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 100A | |
| Voltage | 32V | |
| Colour | Yellow | |
| Fuse Characteristics | Time Lag | |
| Width | 68mm | |
| Length | 19mm | |
| Height | 51mm | |
| Series | MEGA M | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 100A | ||
Voltage 32V | ||
Colour Yellow | ||
Fuse Characteristics Time Lag | ||
Width 68mm | ||
Length 19mm | ||
Height 51mm | ||
Series MEGA M | ||
- COO (Country of Origin):
- MX
The NEMIQ Bolt on fuse offers reliable protection with a current rating of 100A, making it Ideal for medium voltage applications.
Explosion-proof design ensures safety during operation
Time-lag characteristic allows for delayed response to overcurrent situations
Rated for 32 V DC and accommodates a maximum continuous voltage of 32 V
Optical defect indication provides clear monitoring of fuse status


