NEMIQ 150A Orange Automotive Fuse, 32V
- RS Stock No.:
- 841-933
- Mfr. Part No.:
- MEGA M 150-PP1
- Brand:
- NEMIQ
Subtotal (1 unit)*
£4.85
(exc. VAT)
£5.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.85 |
*price indicative
- RS Stock No.:
- 841-933
- Mfr. Part No.:
- MEGA M 150-PP1
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 150A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Orange | |
| Fuse Characteristics | Time Lag | |
| Height | 51mm | |
| Width | 68mm | |
| Length | 19mm | |
| Series | MEGA M | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 150A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Orange | ||
Fuse Characteristics Time Lag | ||
Height 51mm | ||
Width 68mm | ||
Length 19mm | ||
Series MEGA M | ||
- COO (Country of Origin):
- MX
The NEMIQ Bolt on fuse is designed for medium applications, providing reliable protection at 150A with a distinctive Orange colour for easy identification.
Explosion-proof design ensures safe operation
Time-lag release characteristic provides reliable performance under overload conditions
Rated for 32V DC, suitable for various electrical configurations
Optical defect indication enhances user awareness of fuse status
