Kern 1 kg Calibration Weight, E2
- RS Stock No.:
- 920-881
- Mfr. Part No.:
- 312-066
- Brand:
- Kern
Subtotal (1 unit)*
£865.42
(exc. VAT)
£1,038.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £865.42 |
*price indicative
- RS Stock No.:
- 920-881
- Mfr. Part No.:
- 312-066
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision measurement capabilities within a Compact stainless steel design, Ideal for various testing and calibration applications. Ensuring compliance with OIML class E2 standards, this set is essential for accurate weight assessment.
Constructed from polished stainless steel for durability and accuracy
Compact dimensions of 230x140x110 mm facilitate easy handling and storage
Shipping weight of approximately 3.5 kg ensures secure transport
No prohibited substances as per REACH classification for safety assurance
