Kern 5 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£1,320.43

(exc. VAT)

£1,584.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,320.43

*price indicative

RS Stock No.:
920-598
Mfr. Part No.:
326-086
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set encompasses a precise collection designed for accurate weighing. It offers a variety of weights ranging from 1 g to 5 kg, making it Ideal for diverse measuring tasks.

Constructed from polished stainless steel for durability and precision

Housed in a robust aluminium case for convenient transport and storage

Complies with OIML class F1 standards ensuring high accuracy

Includes optional DAkkS calibration services for guaranteed compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy