Weidmüller TM Cable Sleeve, Transparent, 1.5 mm Cable Transparent, 1 mm Cable, 1798650000
- RS Stock No.:
- 845-705
- Mfr. Part No.:
- 1798650000
- Brand:
- Weidmüller
Subtotal (1 box of 1000 units)*
£62.50
(exc. VAT)
£75.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £62.50 | £0.063 |
*price indicative
- RS Stock No.:
- 845-705
- Mfr. Part No.:
- 1798650000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Sleeve | |
| Series | TM | |
| Maximum Cable Diameter | 1.5mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | Transparent | |
| Length | 5mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Sleeve | ||
Series TM | ||
Maximum Cable Diameter 1.5mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour Transparent | ||
Length 5mm | ||
Width 5mm | ||
Printable Yes | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Weidmuller marking sleeve designed for effective identification of conductors and cables. With its transparent PVC construction, it provides optimum protection for printed inlay tags in various applications.
Optimum protection for printed inlay tags from environmental impacts
Compatible with conductors and cables from 1.0 to 1.5 mm outer diameter
Available in a transparent finish for easy visibility
Single tag type accommodates all cross-sections for flexible usage
Related links
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798620000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798580000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798600000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798640000
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798540000
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798530000
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798520000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764210000
