Weidmüller TM Cable Sleeve, Transparent, 2.5 mm Cable Transparent, 1.5 mm Cable, 1798600000

Subtotal (1 box of 1000 units)*

£43.91

(exc. VAT)

£52.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£43.91£0.044

*price indicative

RS Stock No.:
845-701
Mfr. Part No.:
1798600000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Sleeve

Series

TM

Maximum Cable Diameter

2.5mm

Minimum Cable Diameter

1.5mm

Legend Colour

Transparent

Length

5mm

Width

5mm

Printable

Yes

Material

PVC

Minimum Operating Temperature

-40°C

Marker Colour

Transparent

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Fire Behaviour

V-0 Flammability (UL94)

COO (Country of Origin):
SE
The Weidmuller transparent TM sleeve serves to securely label conductors and cables across various applications, providing optimal protection for printed inlay tags while facilitating flexible installation.

Optimum protection for printed inlay tags

Wide applicability for conductors and cables

Single tag type accommodates all cross-sections

Mountable with cable ties (width 4.6 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy