Weidmüller TM Cable Sleeve, Transparent, 2.5 mm Cable Transparent, 1.5 mm Cable, 1798640000
- RS Stock No.:
- 845-699
- Mfr. Part No.:
- 1798640000
- Brand:
- Weidmüller
Subtotal (1 box of 1000 units)*
£29.58
(exc. VAT)
£35.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £29.58 | £0.03 |
*price indicative
- RS Stock No.:
- 845-699
- Mfr. Part No.:
- 1798640000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Sleeve | |
| Series | TM | |
| Maximum Cable Diameter | 2.5mm | |
| Minimum Cable Diameter | 1.5mm | |
| Legend Colour | Transparent | |
| Length | 5mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | PVC | |
| Marker Colour | Transparent | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Sleeve | ||
Series TM | ||
Maximum Cable Diameter 2.5mm | ||
Minimum Cable Diameter 1.5mm | ||
Legend Colour Transparent | ||
Length 5mm | ||
Width 5mm | ||
Printable Yes | ||
Material PVC | ||
Marker Colour Transparent | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
- COO (Country of Origin):
- SE
The Weidmuller transparent sleeve offers optimum protection for printed inlay tags. Designed for versatile applications, they accommodate a range of conductor sizes, ensuring reliable usage in various installations.
Optimum protection for printed inlay tags against external influences
Accommodates conductor outer diameters from 1.5 mm to 2.5 mm
Single tag type suitable for all cross-sections
Compatible with cable ties for flexible installation
Related links
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798620000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798580000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798600000
- Weidmüller TM Cable Sleeve 1.5 mm Cable Transparent 1798650000
- Weidmüller CLI T Cable Sleeve 5 mm Cable Transparent 1764220000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764210000
- Weidmüller CLI T Cable Sleeve 5 mm Cable Transparent 1764200000
- Phoenix Contact PATG Cable Marker 2.5 mm Cable 0820510
