Weidmüller CLI T Cable Sleeve, Transparent, 3 mm Cable Transparent, 2.5 mm Cable, 1764210000

Image representative of range

Subtotal (1 box of 200 units)*

£5.45

(exc. VAT)

£6.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.45£0.027

*price indicative

RS Stock No.:
845-697
Mfr. Part No.:
1764210000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Sleeve

Series

CLI T

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

3mm

Legend Colour

Transparent

Length

8mm

Width

5mm

Printable

Yes

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Transparent

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Weidmuller transparent sleeve is designed for marking conductors and cables with cross-sections up to 75 mm², providing optimal protection for inlay tags against external influences.

Wider cross-section range per sleeve accommodates various cable sizes

Special flexible bellow profile enhances application versatility

Easy insertion of the TM-I tag before or after conductor connection

Available in five different lengths for diverse labelling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy