Weidmüller TM Cable Sleeve, Transparent, 2.5 mm Cable Transparent, 1.5 mm Cable, 1798620000

Subtotal (1 box of 1000 units)*

£30.33

(exc. VAT)

£36.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£30.33£0.03

*price indicative

RS Stock No.:
845-700
Mfr. Part No.:
1798620000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Sleeve

Series

TM

Maximum Cable Diameter

2.5mm

Minimum Cable Diameter

1.5mm

Legend Colour

Transparent

Length

5mm

Width

5mm

Printable

Yes

Material

PVC

Minimum Operating Temperature

-40°C

Marker Colour

Transparent

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Weidmuller sleeve provides optimum protection for printed inlay tags across a wide range of electrical wiring applications. This versatile system accommodates everything from thin conductors to large external diameter power cables.

Optimum protection for printed inlay tags

Suitable for conductors and cables with O.D. of 1.5 - 2.5 mm

UL 94 flammability rating of V-0 ensures safety

Operating temperature range from -40 to 80 °C for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy