Weidmüller TM Cable Sleeve, Transparent, 4 mm Cable Transparent, 2 mm Cable, 1798530000
- RS Stock No.:
- 845-708
- Mfr. Part No.:
- 1798530000
- Brand:
- Weidmüller
Subtotal (1 box of 1000 units)*
£42.41
(exc. VAT)
£50.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £42.41 | £0.042 |
*price indicative
- RS Stock No.:
- 845-708
- Mfr. Part No.:
- 1798530000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Sleeve | |
| Series | TM | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Transparent | |
| Length | 5mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Sleeve | ||
Series TM | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Transparent | ||
Length 5mm | ||
Width 5mm | ||
Printable Yes | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Weidmuller Sleeve provides an all-purpose solution for versatile conductor and cable identification. This flexible component efficiently safeguards printed inlay tags from environmental wear while accommodating a broad spectrum of wiring dimensions.
Optimum protection for printed inlay tags against external influences
Versatile applications for a wide range of conductors and cables
Single tag type compatible with all cross-sections
Specifically designed for mounting with cable ties (width 4.6 mm)
Related links
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798520000
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798540000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798620000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798640000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798600000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798580000
- Weidmüller TM Cable Sleeve 1.5 mm Cable Transparent 1798650000
- Weidmüller TM Cable Marker 4 mm Cable Transparent 1719810000
