Weidmüller TM Cable Sleeve, Transparent, 4 mm Cable Transparent, 2 mm Cable, 1798540000
- RS Stock No.:
- 845-707
- Mfr. Part No.:
- 1798540000
- Brand:
- Weidmüller
Subtotal (1 box of 1000 units)*
£36.25
(exc. VAT)
£43.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £36.25 | £0.036 |
*price indicative
- RS Stock No.:
- 845-707
- Mfr. Part No.:
- 1798540000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Sleeve | |
| Series | TM | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 4mm | |
| Legend Colour | Transparent | |
| Length | 5mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Sleeve | ||
Series TM | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 4mm | ||
Legend Colour Transparent | ||
Length 5mm | ||
Width 5mm | ||
Printable Yes | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
- COO (Country of Origin):
- SE
The Weidmuller sleeve is a robust marking solution designed for universal use with a variety of conductor sizes, ensuring superior protection for printed inlay tags in diverse environments.
Optimum protection for printed inlay tags against external factors
Versatile applications suited for both thin conductors and larger cables
Single tag type compatible with all cross-section dimensions
Allows flexible installation with cable ties, enhancing usability
Related links
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798530000
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798520000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798620000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764210000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764140000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764060000
- Weidmüller CLI T Cable Sleeve 3 mm Cable Transparent 1764070000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798640000
