TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "T", 497634-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 481-754
- Distrelec Article No.:
- 304-53-316
- Mfr. Part No.:
- 497634-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
£372.44
(exc. VAT)
£446.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £372.44 | £0.113 |
*price indicative
- RS Stock No.:
- 481-754
- Distrelec Article No.:
- 304-53-316
- Mfr. Part No.:
- 497634-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | T | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend T | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to enhance identification and labelling in various applications. With its vibrant yellow colour and precise marking, it facilitates easy recognition and organisation of cables and wires. The straight cut design ensures a clean and professional finish, ideal for both industrial and domestic use. Constructed from durable polyoxymethylene, this product not only ensures longevity but also offers resistance to a range of environmental factors. Its compatibility with cable diameters between 3.2 mm and 4.5 mm makes it a versatile choice for different projects. With a packaging quantity of 300, this product is perfect for bulk applications, delivering both efficiency and value.
Constructed from robust polyoxymethylene for durability
Compatible with a wide range of cable diameters for versatility
Features a straight cut design for clean and sharp aesthetics
Recognisable yellow colour enhances identification speed
Supplied in strips for easy handling and application
Black print marking for clear visibility against the yellow background
Ideal for both industrial and domestic wiring applications
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "1", 474550-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 205508-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
