TE Connectivity STD Cable Marker, 227492-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 476-263
- Distrelec Article No.:
- 304-60-459
- Mfr. Part No.:
- 227492-000
- Brand:
- TE Connectivity
Subtotal (1 box of 3000 units)*
£356.22
(exc. VAT)
£427.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £356.22 | £0.119 |
*price indicative
- RS Stock No.:
- 476-263
- Distrelec Article No.:
- 304-60-459
- Mfr. Part No.:
- 227492-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Series | STD | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Series STD | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable Marker delivers reliability and efficiency to your marking needs. Designed for optimal performance, it serves as a comprehensive solution for various applications requiring clear and durable identification. The innovative STD Snap-On Markers offer seamless adaptation to your wiring requirements, ensuring that all components are consistently labelled, thus enhancing operational safety and efficiency. Constructed with compliance to international regulations, these markers aid in responsible sourcing and environmental stewardship. Explore the versatility of this component, which couples ease of use with robust functionality, making it an essential part of any well-equipped toolkit.
Offers superior clarity for effective identification
Constructed from low halogen materials for safety
Innovative design allows quick application and removal
Adheres to stringent EU RoHS and ELV directives
Compatible with a wide range of wiring systems
Facilitates compliance with global environmental standards
Available in multiple formats to suit various applications
Enhances efficiency in both installation and maintenance
Related links
- TE Connectivity STD Cable Marker 329976-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "7", 273650-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 251560-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
