RS PRO Shim, 100 in x 6in x 0.007 in

Image representative of range

Subtotal (1 unit)*

£256.44

(exc. VAT)

£307.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.44

*price indicative

RS Stock No.:
783-268
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

100in

Product Type

Shim

Thickness

0.007in

Width

6in

Standards/Approvals

SAE-CA-260

COO (Country of Origin):
US

RS PRO Brass Shim 0.17 mm Thickness


RS PRO Brass Shim is designed for precision alignment and spacing in various industrial applications. With a thickness of 0.17 mm, this brass shim offers excellent durability and corrosion resistance, making it Ideal for use in demanding environments.

Features and Benefits


High-Quality Material: Made from brass for superior strength and corrosion resistance.
Precision Thickness: 0.17 mm thickness ensures accurate spacing and alignment.
Versatile Width: 152.4 mm width suitable for a wide range of applications.
Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards for quality assurance.

Applications


Machine alignment
Electrical insulation
Gasket manufacturing
Tool and die set-up

Additional Information


Length: 2540 mm
Standards: SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, DFARS

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy