RS PRO Shim, 100 in x 6in x 0.002 in

Image representative of range

Subtotal (1 unit)*

£195.36

(exc. VAT)

£234.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.36

*price indicative

RS Stock No.:
783-263
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shim

Length

100in

Thickness

0.002in

Width

6in

Standards/Approvals

SAE-CA-260

COO (Country of Origin):
US

RS PRO 0.05 mm Brass Shim 2540 mm


The RS PRO Brass Shim is a versatile and Durable solution for precision alignment and spacing applications. With a thickness of 0.05 mm, this shim is Ideal for fine adjustments and ensuring accurate fits in mechanical assemblies. Its brass composition offers excellent corrosion resistance and conductivity, making it suitable for a wide range of industrial uses.

Features and Benefits


Thickness: 0.05 mm for precise adjustments
Length: 2540 mm to accommodate various applications
Width: 152.4 mm for broad coverage
Material: Brass for excellent corrosion resistance and conductivity
Standards Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards

Applications


Mechanical engineering
Automotive industry
Aerospace applications
Electrical component manufacturing

Additional Information


Complies with multiple industry standards ensuring reliability and quality
Suitable for use in environments requiring high corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy