RS PRO Shim, 100 in x 6in x 0.003 in

Subtotal (1 unit)*

£217.89

(exc. VAT)

£261.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.89

*price indicative

RS Stock No.:
783-264
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

100in

Product Type

Shim

Thickness

0.003in

Width

6in

Standards/Approvals

SAE-CA-260

COO (Country of Origin):
US

RS PRO Brass Shim 0.07 mm Thickness


RS PRO Brass Shim is designed for precision alignment and spacing in various industrial applications. With a thickness of 0.07 mm, it is Ideal for fine adjustments and ensuring accurate fitment in machinery and assemblies. The brass material offers excellent corrosion resistance and durability, making it suitable for long-term use.

Features and Benefits


Thickness: 0.07 mm for precise adjustments
Material: Brass for excellent corrosion resistance
Length: 2540 mm provides ample material for multiple uses
Width: 152.4 mm for versatile application
Standards Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, DFARS for assured quality

Applications


Machine alignment
Tool and die setup
Automotive repair
Aerospace components

Additional Information


Complies with multiple industry standards including SAE-CA-260 and ASTM B-19/B-36
Suitable for use in environments requiring DFARS compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy