Subtotal (1 unit)*
£188.13
(exc. VAT)
£225.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.13 |
*price indicative
- RS Stock No.:
- 783-267
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100in | |
| Product Type | Shim | |
| Thickness | 0.001in | |
| Width | 6in | |
| Standards/Approvals | SAE-CA-260 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100in | ||
Product Type Shim | ||
Thickness 0.001in | ||
Width 6in | ||
Standards/Approvals SAE-CA-260 | ||
- COO (Country of Origin):
- US
RS PRO 2540 mm Brass Shim 0.02 mm
The RS PRO Brass Shim is a versatile and Durable solution for precision spacing and alignment tasks. With a length of 2540 mm and a thickness of 0.02 mm, this shim is Ideal for applications requiring fine adjustments. Made from high-quality brass, it offers excellent corrosion resistance and durability.
Features and Benefits
Length: 2540 mm provides ample material for various applications
Thickness: 0.02 mm allows for precise adjustments and fine tuning
Material: Brass construction ensures corrosion resistance and longevity
Width: 152.4 mm offers a broad surface area for diverse uses
Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards for quality assurance
Thickness: 0.02 mm allows for precise adjustments and fine tuning
Material: Brass construction ensures corrosion resistance and longevity
Width: 152.4 mm offers a broad surface area for diverse uses
Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards for quality assurance
Applications
Precision engineering
Machine alignment
Tool and die set-up
Electrical insulation
Machine alignment
Tool and die set-up
Electrical insulation
Additional Information
Complies with multiple industry standards ensuring reliability and performance
Suitable for use in environments requiring DFARS compliance
Suitable for use in environments requiring DFARS compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


