Subtotal (1 unit)*
£293.13
(exc. VAT)
£351.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.13 |
*price indicative
- RS Stock No.:
- 783-265
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100in | |
| Product Type | Shim | |
| Thickness | 0.01in | |
| Width | 6in | |
| Standards/Approvals | SAE-CA-260 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100in | ||
Product Type Shim | ||
Thickness 0.01in | ||
Width 6in | ||
Standards/Approvals SAE-CA-260 | ||
- COO (Country of Origin):
- US


