RS PRO Shim, 100 in x 6in x 0.005 in

Image representative of range

Subtotal (1 unit)*

£233.38

(exc. VAT)

£280.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.38

*price indicative

RS Stock No.:
783-266
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shim

Length

100in

Thickness

0.005in

Width

6in

Standards/Approvals

SAE-CA-260

COO (Country of Origin):
US

RS PRO Brass Shim 0.12 mm Thickness


RS PRO Brass Shim is designed for precision alignment and spacing in various industrial applications. With a thickness of 0.12 mm, it offers excellent corrosion resistance and durability, making it Ideal for use in demanding environments. The shim is compliant with multiple industry standards, ensuring reliability and performance.

Features and Benefits


Corrosion Resistance: Provides long-lasting performance in harsh environments.
Precision Thickness: Ensures accurate alignment with a thickness of 0.12 mm.
Durable Material: Made from high-quality brass for enhanced durability.
Standard Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards.
Versatile Use: Suitable for a wide range of industrial applications.

Applications


Machine alignment
Spacer applications
Electrical conductivity applications
Gasket manufacturing

Additional Information


Length: 2540 mm
Width: 152.4 mm
Complies with industry standards for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy