RS PRO Shim, 100 in x 6in x 0.004 in

Subtotal (1 unit)*

£227.52

(exc. VAT)

£273.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£227.52

*price indicative

RS Stock No.:
783-269
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shim

Length

100in

Thickness

0.004in

Width

6in

Standards/Approvals

SAE-CA-260

COO (Country of Origin):
US

RS PRO 0.1 mm Brass Shim 2540 mm


The RS PRO Brass Shim is a versatile and Durable solution for precision alignment and spacing applications. With a thickness of 0.1 mm and a length of 2540 mm, this shim is Ideal for use in various industrial settings where precise adjustments are required.

Features and Benefits


High-Quality Material: Made from brass for excellent corrosion resistance and durability.
Precision Thickness: 0.1 mm thickness ensures accurate spacing and alignment.
Versatile Length: 2540 mm length allows for use in a wide range of applications.
Standard Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards for quality assurance.
Wide Width: 152.4 mm width provides ample coverage for larger applications.

Applications


Machine alignment
Electrical insulation
Tool and die set-up
Gasket manufacturing

Additional Information


Complies with multiple industry standards ensuring reliability and performance in critical applications. Suitable for use in environments where DFARS compliance is required.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy