RS PRO Shim, 100 in x 6in x 0.008 in

Subtotal (1 unit)*

£262.60

(exc. VAT)

£315.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.60

*price indicative

RS Stock No.:
783-271
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

100in

Product Type

Shim

Thickness

0.008in

Width

6in

Standards/Approvals

SAE-CA-260

COO (Country of Origin):
US

RS PRO 0.2 mm Brass Shim 2540 mm


RS PRO offers a high-quality brass shim with a thickness of 0.2 mm and a length of 2540 mm. This brass shim is Ideal for precision alignment and spacing applications, providing excellent corrosion resistance and durability.

Features and Benefits


Thickness: 0.2 mm for precise adjustments and spacing
Length: 2540 mm for extended coverage and versatility
Material: Brass for excellent corrosion resistance and durability
Compliance: Meets SAE-CA-260, ASTM B-19/B-36, AMS-4507, MIL-C-10375, and DFARS standards
Width: 152.4 mm for optimal coverage in various applications

Applications


Precision engineering
Automotive industry
Aerospace components
Manufacturing and assembly

Additional Information


Complies with key industry standards including SAE-CA-260 and ASTM B-19/B-36
Suitable for use in environments requiring DFARS compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy