Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)
- RS Stock No.:
- 809-552
- Mfr. Part No.:
- ARB03
- Brand:
- Teng Tools
Subtotal (1 unit)*
£13.90
(exc. VAT)
£16.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.90 |
*price indicative
- RS Stock No.:
- 809-552
- Mfr. Part No.:
- ARB03
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Inlet Size | 1 inch | |
| Product Type | Air Blow Gun | |
| Overall Length | 360mm | |
| Nozzle Material | Metal | |
| Material | Metal | |
| Trigger Type | Trigger Controlled | |
| Nozzle Length | 270mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Inlet Size 1 inch | ||
Product Type Air Blow Gun | ||
Overall Length 360mm | ||
Nozzle Material Metal | ||
Material Metal | ||
Trigger Type Trigger Controlled | ||
Nozzle Length 270mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Air blow gun is designed for efficient Air delivery to clear debris and dust from surfaces. Its ergonomic design ensures comfortable handling during prolonged use.
Pistol grip design accommodates both left and right-handed users
Low effort trigger mechanism allows for easier operation
Metal thread insert enhances reliability and durability
Handle features a hole for fall protection wire attachment
Related links
- Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 140 psi Air Blow Gun, 1/4 in BSPT Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
