HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)

Subtotal (1 unit)*

£40.78

(exc. VAT)

£48.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.78

*price indicative

RS Stock No.:
647-013
Mfr. Part No.:
9040T-1
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Inlet Size

1/4 in

Product Type

Air Blow Gun

Sound Level

91dB

Operating Pressure

12bar

Inlet Thread Standard

1/4 in

Overall Length

150mm

Standards/Approvals

No

Overall Width

42.5mm

Overall Height

96mm

Non Compliant

COO (Country of Origin):
TW
The HAZET Turbo Air Blow Gun is a compact and powerful cleaning tool designed for professional and hobby use. Its swirling nozzle produces a strong air pulse, making it ideal for removing stubborn dirt, chips, and debris from upholstery, wheel housings, floor mats, and vehicle parts. With a durable build and ergonomic design, it’s perfect for tight spaces and detailed cleaning tasks.

Ergonomic air supply from tool head or handle

Comes with short and long nozzles which including safety tip

Maximum pressure capacity up to 10 bar with regulator

Cold insulated and anti slip handle for better control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy