HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 645-022
- Mfr. Part No.:
- 9040P-5
- Brand:
- HAZET
Subtotal (1 unit)*
£28.35
(exc. VAT)
£34.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.35 |
*price indicative
- RS Stock No.:
- 645-022
- Mfr. Part No.:
- 9040P-5
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Inlet Size | 1/4 in | |
| Product Type | Air Blow Gun | |
| Operating Pressure | 8bar | |
| Sound Level | 78dBA | |
| Overall Length | 203mm | |
| Nozzle Material | Steel | |
| Trigger Type | Lever | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | SUVA certified | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Inlet Size 1/4 in | ||
Product Type Air Blow Gun | ||
Operating Pressure 8bar | ||
Sound Level 78dBA | ||
Overall Length 203mm | ||
Nozzle Material Steel | ||
Trigger Type Lever | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals SUVA certified | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Air Blow Guns designed for the swift removal of shavings and foreign objects, particularly in hard-to-reach areas. Engineered with a wide flat nozzle, it ensures effective cleaning across surfaces, leveraging considerable blowing force to tackle debris efficiently. Its non-blocking mechanism enhances usability, while adherence to safety standards, including a maximum sound level of 85 dB as per 2003/10/CE regulations, underscores its commitment to workplace safety. The product boasts a robust construction featuring acetal plastic in the handle, trigger, and valves, with Seals and O-rings crafted from nitrile, guaranteeing durability alongside an impressive operational temperature range of -10°C to 80°C.
Wide flat nozzle designed for effective surface cleaning
Considerable blowing force enables efficient debris removal
Non-blocking design ensures uninterrupted operation
Durable acetal plastic construction in handle, trigger, and valve
Nitrile Seals and O-rings offer enhanced longevity
Hardened spring steel spring provides reliable performance
Air connection inlet features a convenient inside thread (IG) of 12.91 mm
Includes a coupler plug with nominal size 7.2 for easy connection
Operates effectively at a working pressure of 6 bar
Maximum working pressure of 8 bar for versatile applications
Compact dimensions of 203 mm make it easy to handle
Lightweight at only 0.1 kg for effortless use
Suitable for a wide range of applications in workshops and hobby settings
Operating temperature range ensures functionality across diverse conditions
Related links
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in BSP Air Inlet (BSP)
