HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 644-917
- Mfr. Part No.:
- 9043N-10
- Brand:
- HAZET
Subtotal (1 unit)*
£82.89
(exc. VAT)
£99.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.89 |
*price indicative
- RS Stock No.:
- 644-917
- Mfr. Part No.:
- 9043N-10
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Inlet Size | 1/4 in | |
| Product Type | Air Blow Gun | |
| Operating Pressure | 10.34bar | |
| Sound Level | 97dBA | |
| Nozzle Size | 10 mm | |
| Inlet Thread Standard | BSPT | |
| Trigger Type | Lever | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Inlet Size 1/4 in | ||
Product Type Air Blow Gun | ||
Operating Pressure 10.34bar | ||
Sound Level 97dBA | ||
Nozzle Size 10 mm | ||
Inlet Thread Standard BSPT | ||
Trigger Type Lever | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Air Blow Gun designed for efficient dirt collection and surface cleaning. It excels in both suction and blowing functions, making it a versatile tool for various applications. Constructed with a robust metal housing, it is equipped with a user-friendly one-hand reversing switch. The innovative deflector insert safeguards the collection bag from damage caused by Sharp debris. This model operates at a vacuum level of 7.5 mmHg and is compatible with a 12.91 mm Air connection inlet. Designed with practical dimensions and a lightweight build, it is ideally suited for professionals in need of reliable and effective cleaning solutions.
Robust metal housing ensures durability and long-lasting use
One-hand reversing switch allows for easy operation and switching between modes
Deflector special insert prevents damage to the collection bag, enhancing its longevity
Vacuum level of 7.5 mmHg provides effective dirt collection capabilities
Recommended hose diameter of 10 mm optimises airflow and performance
Working pressure of 6.3 bar supports efficient operation in demanding environments
Sound power level of 97 dB(A) ensures users are informed of operational noise levels
Vibration acceleration of 0.40 m/s2 adds to user comfort during extended use
Maximum working pressure of 10.34 bar guarantees powerful suction performance
Compact dimensions of 148 mm enhance portability and ease of storage
Weighing only 0.4 kg, it is lightweight for effortless handling
Sound pressure level of 92 dB(A) ensures manageable noise levels
Related links
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in BSP Air Inlet (BSP)
