HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)

Subtotal (1 unit)*

£82.89

(exc. VAT)

£99.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.89

*price indicative

RS Stock No.:
644-708
Mfr. Part No.:
9040LG-3/2
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Air Blow Gun

Inlet Size

1/4 in

Operating Pressure

12bar

Nozzle Size

1/8 in

Inlet Thread Standard

G

Overall Length

1.085m

Nozzle Length

54mm

Trigger Type

Lever

Non Compliant

COO (Country of Origin):
DE
The HAZET Air Blow Gun is an Advanced cleaning tool designed for efficient maintenance in areas with restricted access, such as vehicles and agricultural machinery. Engineered with a Venturi nozzle that optimises performance, this tool excels at delivering targeted cleaning. Its ergonomic handle and insulated grip ensure comfortable use, even in colder conditions, while its robust construction maintains durability under pressure. This product combines practicality with precision, making it an Ideal solution for professionals seeking effective cleaning capabilities.

Venturi nozzle enhances cleaning efficiency and performance

90° lateral nozzle is specifically designed for cleaning delicate cooling fins

Insulated grip area protects the user from cold during operation

Maximum pressure capacity of 12 bar for high-performance cleaning

Nominal size 7.2 coupler plug is included for immediate use

Recommended hose diameter of 10 mm ensures optimal Air flow

Operational working pressure set at 6.3 bar for stability

Cold insulated handle provides comfort during extended tasks

Overall dimensions of 1085 mm offer reach and versatility

Net weight of 0.31 kg ensures ease of handling and manoeuvrability

Air requirement of 450 l/min allows for effective cleaning without interruptions

Includes two tools for diverse cleaning applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy