Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)
- RS Stock No.:
- 809-551
- Mfr. Part No.:
- ARB02
- Brand:
- Teng Tools
Subtotal (1 unit)*
£14.60
(exc. VAT)
£17.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.60 |
*price indicative
- RS Stock No.:
- 809-551
- Mfr. Part No.:
- ARB02
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Air Blow Gun | |
| Inlet Size | 1 inch | |
| Overall Length | 212mm | |
| Nozzle Material | Metal | |
| Nozzle Length | 100mm | |
| Material | Metal | |
| Trigger Type | Trigger Controlled | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Air Blow Gun | ||
Inlet Size 1 inch | ||
Overall Length 212mm | ||
Nozzle Material Metal | ||
Nozzle Length 100mm | ||
Material Metal | ||
Trigger Type Trigger Controlled | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Air blow gun is an essential tool designed for effective Air blasting. Its ergonomic pistol grip allows for ease of use, making it perfect for both left and right-handed users.
Pistol grip design ensures comfortable operation for various users
Low effort trigger mechanism reduces fatigue during prolonged use
Durable metal thread insert enhances reliability and longevity
Integrated hole in the handle facilitates secure fall protection
Related links
- Teng Tools Air Blow Gun, 1 inch Air Inlet (BSP)
- Teng Tools Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 140 psi Air Blow Gun, 1/4 in BSPT Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
